CIRCULAR SAW GKS 85 - Supply Voltage V AC:230V; Input Power:2.2kW; Saw Type:Circular; SVHC:No SVHC (19-Dec-2011) ; RoHS Compliant: Yes;
Checking distributor stock and pricing after the page loads.
| Input Power | 2.2kW |
| Length | 410mm |
| Reach SVHC Compliant | No |
| Weight | 7.5kg |
| RoHS | Compliant |
