Sign in to ask questions about the Bosch GMS120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch GMS120 technical specifications.
| Battery Type | 9V |
| Package/Case | Metal |
| Height | 200mm |
| Length | 200mm |
| Reach SVHC Compliant | No |
| Weight | 270g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Bosch GMS120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
