
SABRE SAW GSA 1100 E - Supply Voltage V AC:230V; Input Power:1.1kW; Blade Length:28mm; Saw Type:Sabre; SVHC:No SVHC (19-Dec-2011) ;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bosch GSA1100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Power | 1.1kW |
| Reach SVHC Compliant | No |
| Voltage | 230V |
| Weight | 3.6kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GSA1100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
