
IMPACT DRILL, 1100W, EURO; Plug Type:Euro; SVHC:No SVHC (16-Jun-2014); Chuck Size:13mm; Drilling Capacity Concrete:22mm; Drilling Capacity Steel:16mm; Drilling Capacity Wood:40mm; Impact Rate Max:51000BPM; Input Power:1100W; No Load Speed:3000rpm; Power Rating:1.1kW; Torque Max:40N-m; Weight:2.9kg
Sign in to ask questions about the Bosch GSB21-2RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch GSB21-2RE technical specifications.
| Input Power | 1.1kW |
| Reach SVHC Compliant | No |
| Weight | 2.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch GSB21-2RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.