Bosch GWS 6-115 115mm Angle Grinder, 11000rpm, 240V, Euro Plug
Bosch GWS 6-115 technical specifications.
| Speed | 11000RPM |
| Voltage Rating | 240V |
| Weight | 1.4kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GWS 6-115 to view detailed technical specifications.
No datasheet is available for this part.