Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bosch PHG600-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch PHG600-3 technical specifications.
| Package/Case | 600 |
| Input Power | 1.8kW |
| Max Operating Temperature | 600°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Weight | 0.8kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch PHG600-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
