SMB Series ± 25/35/50/70g Dual Ch Accelerometer for Airbag Applications SOIC 14
Bosch SMB465-0273141029 technical specifications.
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.