
This 24V LCD display has a resolution of 800x600 pixels and operates within a temperature range of 5°C to 45°C. It measures 306mm in length, 242mm in width, and 93mm in depth. The display is rated for IP40 and is designed for use with a 24V supply voltage.
Bosch VEP30.2CGU-128NA-CAD-128-GE-FW technical specifications.
| Depth | 93mm |
| Display Type | LCD |
| Length | 306mm |
| Manufacturer Series | VEP 30 CG |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Width | 242mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
