Bossard 1238183 technical specifications.
| Body Diameter (Metric) (mm) | 10 |
| Thread Pitch (Metric) (mm) | 1.5 |
| Body Length (Metric) (mm) | 40 |
| Thread Length (Metric) (mm) | 40 |
| Head Height (Metric) (mm) | 6.4 |
| Type | Cap |
| Head Type | Hex |
| Point Type | Die |
| Material | Stainless Steel 304 |
| Standards | DIN 933|ISO 4017 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1238183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.