
This machine screw features a M thread with a 3mm diameter and 8mm length, made from stainless steel 304. It is designed for use in machine applications and meets DIN 84 A and ISO 1207 standards. The screw has a cheese head type and a slot drive type, with a die point type. It is suitable for use in a variety of environments.
Bossard 1244094 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 8 |
| Thread Length (Metric) (mm) | 8 |
| Head Height (Metric) (mm) | 2 |
| Type | Machine |
| Head Type | Cheese |
| Drive Type | Slot |
| Point Type | Die |
| Material | Stainless Steel 304 |
| Standards | DIN 84 A|ISO 1207 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1244094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.