
This 3mm steel case-hardened screw features a six lobe drive type and a pan head type with a point type of C. The screw has a body diameter of 3mm and a body length of 20mm, with a thread length of 20mm. The head height is 2.52mm and the thread pitch is 0.5mm. The screw is zinc plated blue and suitable for use in machine and self-tapping applications.
Bossard 3271302 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 20 |
| Thread Length (Metric) (mm) | 20 |
| Head Height (Metric) (mm) | 2.52 |
| Type | Thread Forming |
| Head Type | Pan |
| Drive Type | Six Lobe |
| Point Type | Type C |
| Material | Steel Case-Hardened 450-550HV |
| Finish | Zinc Plated Blue |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bossard 3271302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.