Cable Ties, Cable Tie Lock Polyamide 6/6 Natural 80N Pan-Ty®
Bossard 3442595 technical specifications.
| Style | Cable Tie Lock |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Tradename | Pan-Ty® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.