
SCREWDRIVER, SLOT, 4.0X100MM; Screwdriver Type: Slotted; Blade Length: 100mm; Length (Imperial): 7.95"; Tip Size:...
Sign in to ask questions about the Bost Tools 624060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bost Tools 624060 technical specifications.
| Package/Case | 100 |
| Length | 302mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Bost Tools 624060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
