
Bostik 1 L Tin White Rubber & Contact Adhesive Bonding Liquid
Bostik 50634 technical specifications.
| Color | White |
| Max Operating Temperature | 70°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Bostik 50634 to view detailed technical specifications.
No datasheet is available for this part.
