SBC, NXP CPU 2GB LPDDR4 10Mbps/100Mbps/1000Mbps 1080Pixels
Checking distributor stock and pricing after the page loads.
| Processor Type | NXP |
| Operating Systems | Android|Linux Buildroot|Linux Debian|Linux Ubuntu|Linux Yocto |
| System Memory Maximum Size | 2GB |
| System Memory Type | LPDDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1080Pixels |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 4 |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |