SBC, 2GHz NXP CPU 4GB LPDDR4 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
| Processor Type | NXP |
| Operating Systems | Android|Buildroot|Debian|FreeRTOS|Ubuntu|Yocto |
| Processor Speed | 2GHz |
| System Memory Maximum Size | 4GB |
| System Memory Type | LPDDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| On Board Sound Card Type | WM8960 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 2 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 114.3mm |
| Product Depth | 88.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |