Quad-core ARM i.MX8 processor System on Module (SOM) featuring 2GB LPDDR4 RAM. Integrated MIPI-DSI display interface for LCD panels. Supports 10/100/1000Mbps Ethernet, 4 UARTs, 3 I2C interfaces, and 4 USB ports. Includes 1 SPI interface and audio input/output for headphone and microphone.
Boundary Devices Nit8MQ_Mini_SOM_2r8e technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX8 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Maximum Size | 2G(Typ)B |
| System Memory Type | LPDDR4 |
| Display Interface | MIPI-DSI |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 3 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 4 |
| USB | 4 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 1@Headphone/1@Microphone |
No datasheet is available for this part.