The NITROGEN7 is a single board computer from Boundary Devices, featuring a 1GHz NXP processor and up to 1GB of DDR3L system memory. It includes a single 10/100 Ethernet port and supports USB connectivity. The board measures 135mm in length and 79mm in depth.
Checking distributor stock and pricing after the page loads.
Boundary Devices NITROGEN7 technical specifications.
| Processor Type | NXP |
| Processor Speed | 1GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 2 |
| Slot Support | No |
| Product Length | 135mm |
| Product Depth | 79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.