POT ROTARY 10K OHM KNOB
Checking distributor stock and pricing after the page loads.
Bourns 0037-006-AB103 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| Type | Potentiometer |
| RoHS | Compliant |