Res Carbon Film Trimmer 47K Ohm 1/10W 1(Elec)/1(Mech)Turn 2.2mm (8 X 4 X 10.5mm) Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| RoHS | Compliant |