The Bourns 0473-300-AB473 is a single-turn potentiometer with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a resistance of 47kΩ and is RoHS compliant. The device measures 7.5mm in depth and 15mm in length, and is terminated with pins.
Checking distributor stock and pricing after the page loads.
| Depth | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Type | Potentiometer |
| RoHS | Compliant |