Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 0502-600U500-AB103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 0502-600U500-AB103 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 0502-600U500-AB103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.