Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 4mm (15.5 X 17.5mm) Pin Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Bourns 0620-313U500-AB103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |