Res Cermet Trimmer 10K Ohm 1/2W 1(Elec)/1(Mech)Turn (9.5 X 11.1mm) Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Bourns 0655-614-AB103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| RoHS | Compliant |