Res Carbon Film POT 10K Ohm 1/4W Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Bourns 1023-626-AB103 technical specifications.
| Depth | 11mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Termination | Pin |
| Type | Potentiometer |
| RoHS | Compliant |