Sign in to ask questions about the Bourns 1200TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1200TA technical specifications.
| Color | White |
| Depth | 17.5mm |
| Height | 40mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1200TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
