The Bourns 1210-4S-120 fuse is a 4-pole device with a voltage rating of 208V AC and 120V AC, as well as a DC rated voltage of 150V. It features a current rating of 20kA and is designed for DIN rail mount applications. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It is approved for use in UL, CSA, and CE environments and has an IP20 rating.
Sign in to ask questions about the Bourns 1210-4S-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1210-4S-120 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20kA |
| Depth | 72mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 100kA |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Overload Protection | None |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1210 |
| Termination | Screw |
| Voltage Rating | 208V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 150V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1210-4S-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.