The 1250-3S-230 fuse holder from Bourns features a 3-pole design with a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It has a current rating of 20kA and a maximum surge current of 50kA. The fuse holder is rated for use with 415V and 230V voltages and has a DC rated voltage of 275V. It is designed for DIN rail mounting and has a width of 54mm, a length of 67mm, and a height of 99mm. The fuse holder is available in bulk packaging and meets IP20 ratings.
Sign in to ask questions about the Bourns 1250-3S-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1250-3S-230 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20kA |
| Depth | 67mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 50kA |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Overload Protection | None |
| Package Quantity | 3 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1250 |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 275V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1250-3S-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
