
The 1250-4S-400 fuse is a 4-pole, 600V, 20kA device with a DIN rail mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The fuse is rated for a maximum surge current of 50kA and a maximum voltage rating of 420V AC. It is available in bulk packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1250-4S-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20kA |
| Depth | 67mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 50kA |
| Max Voltage Rating (AC) | 420V |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1250 |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 400V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1250-4S-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.