
The Bourns 1320-S-48 fuse features a current rating of 15kA and is rated for operation between -40°C and 85°C. It has a DC rated voltage of 48V and a maximum voltage rating of 65V. The fuse is packaged in bulk and is available in quantities of 8. It is a lead-free, IP20-rated component with a screw termination.
Sign in to ask questions about the Bourns 1320-S-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1320-S-48 technical specifications.
| Current Rating | 15kA |
| Depth | 67mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 65V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1320 |
| Termination | Screw |
| DC Rated Voltage | 48V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1320-S-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.