
The Bourns 1500-1S terminal block features a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is designed for panel and wall mounting with a screw termination. The terminal block has a voltage rating of 150V and a DC rated voltage of 360V. It is available in a bulk packaging with a package quantity of one. The terminal block measures 65.1mm in width, 25.12mm in length, and 107.01mm in depth.
Sign in to ask questions about the Bourns 1500-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1500-1S technical specifications.
| Approvals | UL |
| Depth | 25.12mm |
| Height | 107.01mm |
| Lead Free | Lead Free |
| Length | 25.12mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Wall |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1500 |
| Termination | Screw |
| Voltage Rating | 150V |
| DC Rated Voltage | 360V |
| Width | 65.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1500-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
