
The Bourns 1500 Series is a DIN rail mount terminal block with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a capacitance of 10pF and is rated for a DC voltage of 360V. The terminal block is available in bulk packaging and has a package quantity of one. It is approved by UL and can be mounted on a DIN rail or to a wall.
Sign in to ask questions about the Bourns 1500-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1500-2D technical specifications.
| Approvals | UL |
| Capacitance | 10pF |
| Depth | 25.12mm |
| Height | 107.01mm |
| Length | 40.64mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Wall |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1500 |
| Termination | Screw |
| DC Rated Voltage | 360V |
| Width | 65.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1500-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
