Sign in to ask questions about the Bourns 1669-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1669-01 technical specifications.
| Capacitance | 1.2E-09F |
| Clamping Voltage | 36V |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Series | TRIGARD® |
| Termination | Radial |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1669-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
