
The Bourns 1669-06 is a single-circuit transient voltage suppressor with a capacitance of 2nF and a clamping voltage of 36V. It can handle a maximum current of 150mA and operates within a temperature range of -65°C to 130°C. The device is available in bulk packaging and features a radial termination. It is not RoHS compliant.
Sign in to ask questions about the Bourns 1669-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1669-06 technical specifications.
| Capacitance | 2nF |
| Clamping Voltage | 36V |
| Current Rating | 150mA |
| Length | 4.35mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRIGARD® |
| Termination | Radial |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1669-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.