Bourns 1810-15-A3 technical specifications.
| Package/Case | Module |
| Current Rating | 180mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Output Current | 180mA |
| Packaging | Bulk |
| Resistance | 15R |
| Termination | Screw |
| Voltage Rating | 56V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1810-15-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.