Surge Suppressors L/L 56vdc L/G 28vdc DIN-1 Clamp
Checking distributor stock and pricing after the page loads.
| Capacitance | 600pF |
| Current Rating | 150mA |
| Length | 83.31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 1810 |
| Termination | Screw |
| Voltage Rating | 56V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |