
Surge Suppressors L/L 28vdc L/G 28vdc DIN-1 Clamp
Bourns 1820-28-A1 technical specifications.
| Capacitance | 1.8nF |
| Current Rating | 150mA |
| Fail Short | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Through Hole |
| Number of Poles | 3 |
| Output Current | 150mA |
| Packaging | Bulk |
| Series | 1800 |
| Termination | Screw |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1820-28-A1 to view detailed technical specifications.
No datasheet is available for this part.