
The Bourns 1840-12-A1 is a single-circuit DC power supply module with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a rated voltage of 12V and an output current of 220mA. The module is designed for DIN rail mounting and has a termination type of screw. It is packaged in bulk and has a wire/cable gauge of 20AWG.
Bourns 1840-12-A1 technical specifications.
| Package/Case | Module |
| Depth | 18.8mm |
| Length | 83.31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Output Current | 220mA |
| Packaging | Bulk |
| Series | 1840 |
| Termination | Screw |
| DC Rated Voltage | 12V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1840-12-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
