Bourns 1840-24-A3 technical specifications.
| Package/Case | Module |
| Depth | 18.8mm |
| Length | 83.31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Output Current | 220mA |
| Packaging | Bulk |
| Series | 1840 |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1840-24-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
