Bourns 1977-09-A00 technical specifications.
| Approvals | UL |
| Impedance | 50R |
| Length | 64mm |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 1977 |
| DC Rated Voltage | 130V |
| Weight | 0.28lb |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1977-09-A00 to view detailed technical specifications.
No datasheet is available for this part.