The Bourns 1977 Series is a high-performance connector designed for panel mount applications. It features a 50R impedance and is rated for 300V DC and 10A output current. The connector is constructed to meet IP65 ratings and is suitable for use in environments with limited exposure to solid objects and water. The 1977 Series is available in bulk packaging with 10 units per package. Operating temperature range is from -50°C to 85°C.
Sign in to ask questions about the Bourns 1977-25-A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1977-25-A01 technical specifications.
| Approvals | UL |
| Impedance | 50R |
| Length | 68mm |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Connector, Through Hole |
| Orientation | Straight |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 1977 |
| Termination | Connector |
| DC Rated Voltage | 300V |
| Weight | 0.28lb |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1977-25-A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.