Sign in to ask questions about the Bourns 1977-50-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1977-50-A00 technical specifications.
| Approvals | UL |
| Impedance | 50R |
| Length | 64mm |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 1977 |
| DC Rated Voltage | 600V |
| Weight | 0.28lb |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1977-50-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.