The TRIGARD 2026 is a 3-pin radial through hole fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is not RoHS compliant. The fuse has a lead diameter of 1mm and a lead pitch of 6.1mm. It is approved by UL and has a tolerance of 20%. The TRIGARD 2026 is part of the TRIGARD 2026 series from Bourns.
Bourns 2026-42-C4 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 6.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-42-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
