
The Bourns 2027 Series is a 2-pole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging. The switch is designed for surface mount applications and features a solder termination. It does not fail short and meets UL approval.
Sign in to ask questions about the Bourns 2027-40-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-40-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-40-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
