Bourns 2027-7-SM-RPLF technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 2027-SM |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-7-SM-RPLF to view detailed technical specifications.
No datasheet is available for this part.