GDT 60V 4KA 3 POLE SURFACE MOUNT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | Mini-TRIGARD™ 2030-SM |
| RoHS | Compliant |