
The Bourns 2035-35-C is a 2-pole axial through hole fuse with a 15% tolerance. It has a peak pulse current of 10kA and is available in a bulk packaging quantity of 100. The fuse is lead-containing and not lead-free.
Bourns 2035-35-C technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | 2035 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-35-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.