
The Bourns 2035-60-C5 is a radial through hole 2-pole switch with a 15% tolerance and a peak pulse current of 10kA. It is available in bulk packaging with 100 pieces per package. The switch is lead-based and not compliant with lead-free requirements.
Bourns 2035-60-C5 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | 2035 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-60-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.