Bourns 2035-9-C5LF technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2035 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-9-C5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.