
GDT 75V 10KA 3 POLE THROUGH HOLE
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
